
40mm axial fan with 10.5mm width, delivering 5 CFM airflow at 4200 RPM. Features durable ball bearing construction and operates on 24VDC with 2 wire leads. Suitable for a wide temperature range from -4°C to 176°C, producing a low noise level of 14 dBA.
Sign in to ask questions about the Knight Electronics OD4010-24LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD4010-24LB technical specifications.
| Airflow | 5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 20dBA |
| Noise (dB) | 14dB |
| RPM | 4200RPM |
| Series | OD4010 |
| Size | 40mm |
| Speed | 4000RPM |
| Termination | 2 Wire Leads |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD4010-24LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.