The OD4010-24LB01A is a ball bearing axial fan from Knight Electronics with a current rating of 30mA and a maximum operating temperature of 176°C. It has a noise level of 14dB and a package quantity of 40. The fan is designed for general use and has a width of 10.5mm. It is suitable for use in a variety of applications where a reliable and efficient cooling solution is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4010-24LB01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 30mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 14dB |
| Package Quantity | 40 |
| RPM | 4200RPM |
| Series | OD4010 |
| Termination | 3 Wire Leads |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4010-24LB01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
