
The OD4010 Series Axial Fan from Knight Electronics features a sleeve bearing type and operates within a temperature range of -4°C to 176°C. With a current rating of 30mA and a noise level of 14dB, this fan is suitable for various applications. The fan is packaged in a 40-unit quantity with 3-wire leads and measures 10.5mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4010-24LS02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 5CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 30mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 14dB |
| Package Quantity | 40 |
| RPM | 4200RPM |
| Series | OD4010 |
| Termination | 3 Wire Leads |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4010-24LS02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.