
40mm axial DC fan with ball bearing for reliable thermal management. Delivers 6.4 CFM airflow at 4800 RPM, operating at 24VDC with a 40mA current rating. Features a 10mm thickness and 40mm dimensions, producing a noise level of 20 dBA. Constructed from plastic, it operates within a temperature range of -4°C to 176°C and utilizes 2 wire leads for termination.
Sign in to ask questions about the Knight Electronics OD4010-24MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD4010-24MB technical specifications.
| Airflow | 6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 40mA |
| Height | 40mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 24dBA |
| Noise (dB) | 20dB |
| Noise Level | 20 dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 4800RPM |
| Series | OD4010 |
| Size | 40mm |
| Speed | 6000RPM |
| Termination | 2 Wire Leads |
| Thickness | 10mm |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD4010-24MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
