The OD4010-24MSS01A fan from Knight Electronics is a 40mA axial fan with a maximum operating temperature of 176°C and a minimum operating temperature of -4°C. It features a sleeve bearing and a noise level of 20dB. The fan is packaged in a quantity of 40 and has 3 wire leads for termination. It measures 10.5mm in width and operates at a speed of 4800RPM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4010-24MSS01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 6CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 40mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 20dB |
| Package Quantity | 40 |
| RPM | 4800RPM |
| Series | OD4010 |
| Termination | 3 Wire Leads |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4010-24MSS01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
