
Axial fan, 40mm x 20mm, delivering 9 CFM airflow at 7800 RPM. Features a sleeve bearing and operates on a 12VDC voltage rating with a 110mA current draw. Constructed from plastic, this fan is designed for flange mounting and includes 2 wire leads for termination. It operates within a temperature range of 14°C to 158°C and produces 32 dBA noise.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4020-12HSS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 9CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 110mA |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.2W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise (dB) | 32dB |
| Noise Level | 32 dB |
| Operating Frequency | N/R |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 7800RPM |
| Series | OD4020 |
| Size | 40mm |
| Speed | 7800RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD4020-12HSS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.