
40mm x 40mm x 20mm DC axial fan featuring ball bearing for enhanced durability and longevity. Delivers 7 CFM airflow at 6200 RPM, with a noise level of 20 dBA. Operates within a temperature range of -4°C to 176°C and utilizes 2-wire lead termination. This fan is lead-free and designed for general thermal management applications.
Sign in to ask questions about the Knight Electronics OD4020-12LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD4020-12LB technical specifications.
| Airflow | 7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 20dBA |
| Noise (dB) | 24dB |
| RPM | 6200RPM |
| Series | OD4020 |
| Size | 40mm |
| Speed | 4500RPM |
| Termination | 2 Wire Leads |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD4020-12LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
