40mm axial fan with 20mm thickness, delivering 9 CFM airflow at 7800 RPM. Features a durable ball bearing system and operates on a 24VDC voltage rating. Constructed from plastic with flange mounting capabilities, this fan offers a noise level of 32 dBA. Suitable for a wide operating temperature range from -4°C to 176°C, it terminates with two wire leads.
Sign in to ask questions about the Knight Electronics OD4020-24HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD4020-24HB technical specifications.
| Airflow | 9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Flanges |
| Noise | 30dBA |
| Noise (dB) | 32dB |
| Noise Level | 32 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| RPM | 7800RPM |
| Series | OD4020 |
| Size | 40mm |
| Speed | 7000RPM |
| Termination | 2 Wire Leads |
| Thickness | 20mm |
| Voltage Rating | 24V |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD4020-24HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.