This axial fan has a current rating of 70mA and operates at a maximum temperature of 176°C and minimum of -4°C. It features a sleeve bearing and a noise level of 32dB. The fan is packaged in a quantity of 40 and has a width of 20mm. It is designed for use in general applications.
Sign in to ask questions about the Knight Electronics OD4020-24HSS01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD4020-24HSS01A technical specifications.
| Airflow | 9CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 70mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 32dB |
| Package Quantity | 40 |
| RPM | 7800RPM |
| Series | OD4020 |
| Termination | 3 Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4020-24HSS01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.