
The OD4020-24HSS02A axial fan from Knight Electronics has a current rating of 70mA and operates at a maximum speed of 7800RPM. It has a maximum operating temperature of 176°C and a minimum operating temperature of -4°C. The fan is packaged in a 20mm wide axial case with 3-wire leads. It is designed for general use and has a noise level of 32dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4020-24HSS02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 9CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 70mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 32dB |
| Package Quantity | 40 |
| RPM | 7800RPM |
| Series | OD4020 |
| Termination | 3 Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4020-24HSS02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.