
40mm axial fan, 20mm width, delivering 7 CFM airflow at 6200 RPM. Features durable ball bearings and operates within a -4°C to 176°C temperature range. Equipped with 2 wire leads for termination and constructed from plastic. Noise level is rated at 20 dBA.
Sign in to ask questions about the Knight Electronics OD4020-24LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD4020-24LB technical specifications.
| Airflow | 7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 20dBA |
| Noise (dB) | 24dB |
| Noise Level | 24 dBA |
| Packaging | Bulk |
| RPM | 6200RPM |
| Series | OD4020 |
| Size | 40mm |
| Speed | 4500RPM |
| Termination | 2 Wire Leads |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD4020-24LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.