
Axial DC fan, 52mm size, 12VDC voltage rating, delivering 12 CFM airflow at 6000 RPM. Features durable ball bearing construction and a 10mm thickness. Operates within a temperature range of -4°C to 176°C with a noise level of 36 dBA. Terminated with 2 wire leads and designed for flange mounting.
Knight Electronics OD5210-12HB technical specifications.
| Airflow | 12CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Height | 52mm |
| Lead Free | Lead Free |
| Length | 52mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Flanges |
| Noise | 36dBA |
| Noise (dB) | 36dB |
| Noise Level | 36 dB |
| Operating Frequency | N/R |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 6000RPM |
| Series | OD5210 |
| Size | 52mm |
| Speed | 6000RPM |
| Termination | 2 Wire Leads |
| Thickness | 10mm |
| Voltage Rating | 12V |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD5210-12HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.