
12VDC axial fan, 60mm x 15mm, delivering 19 CFM airflow at 4500 RPM. Features durable ball bearing for extended life and 2-wire lead termination. Operates within a temperature range of -4°C to 176°C, with a noise level of 33 dBA. Constructed from plastic with flange mounting capabilities.
Knight Electronics OD6015-12HB technical specifications.
| Airflow | 19CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Flanges |
| Noise | 33dBA |
| Noise (dB) | 37dB |
| Noise Level | 37 dB |
| Operating Frequency | N/R |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 4500RPM |
| Series | OD6015 |
| Size | 60mm |
| Speed | 4500RPM |
| Termination | 2 Wire Leads |
| Thickness | 15mm |
| Voltage Rating | 12V |
| Weight | 1.305137oz |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD6015-12HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
