Axial fan, 60mm x 15mm, delivering 14 CFM airflow at 3900 RPM. Features durable ball bearings and operates on a 12VDC supply. With a 2-wire lead termination, this fan is designed for thermal management applications, functioning across an operating temperature range of 14°C to 158°C. Noise level is rated at 29dB.
Knight Electronics OD6015-12MB technical specifications.
| Airflow | 14CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Noise (dB) | 29dB |
| Operating Supply Voltage | 12V |
| RPM | 3900RPM |
| Series | OD6015 |
| Speed | 3900RPM |
| Termination | 2 Wire Leads |
| Weight | 0.079lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD6015-12MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.