
High-speed 24V DC axial fan, 60mm x 60mm x 15mm, delivering 16 CFM airflow with a 33 dBA noise level. Features durable ball bearing construction for reliable operation across a wide temperature range of 14°C to 158°C. This lead-free plastic fan offers a maximum power dissipation of 1.2W and mounts via flanges, utilizing 2-wire leads for termination.
Sign in to ask questions about the Knight Electronics OD6015-24HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD6015-24HB technical specifications.
| Airflow | 16CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.2W |
| Mount | Flanges |
| Noise | 33dBA |
| Noise (dB) | 33dB |
| Noise Level | 37 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| RPM | 4500RPM |
| Series | OD6015 |
| Size | 60mm |
| Speed | 4500RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.079lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD6015-24HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
