
Axial fan, 60x25mm, 5VDC, 4000 RPM, delivering 20 CFM airflow. Features durable ball bearing construction and operates within a -4°C to 167°C temperature range. This plastic fan has a maximum power dissipation of 1.4W and mounts via flanges. Termination is via 2 wire leads, and it is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD6025-05HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 20CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Frequency | 833MHz |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.4W |
| Mount | Flanges |
| Noise | 26dBA |
| Noise (dB) | 30dB |
| Noise Level | 35 dB |
| Operating Frequency | N/R |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 4000RPM |
| Series | OD6025 |
| Size | 60mm |
| Speed | 2800RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| Weight | 2.433903oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD6025-05HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
