
Axial fan, 60mm x 25mm, delivering 24 CFM airflow at 4500 RPM. Features ball bearing for durability and operates on a 12VDC supply voltage. Constructed from plastic with a 3-wire lead termination, this fan offers a wide operating temperature range from -4°C to 167°C and a maximum power dissipation of 2.8W. Noise level is rated at 30dBA.
Knight Electronics OD6025-12HB01A technical specifications.
| Airflow | 24CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.8W |
| Noise | 30dBA |
| Noise (dB) | 35dB |
| Noise Level | 35 dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 4500RPM |
| Series | OD6025 |
| Size | 60mm |
| Speed | 3800RPM |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 2.433903oz |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD6025-12HB01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
