
60mm axial fan with 25CFM airflow, operating at 12VDC and 230mA. Features a sleeve bearing, 4600RPM speed, and 35dBA noise level. Constructed from plastic with a 60mm height and 25mm width, this fan is designed for flange mounting and terminates with 2 wire leads. It operates within a temperature range of 14°C to 158°C and is lead-free.
Knight Electronics OD6025-12HSS technical specifications.
| Airflow | 25CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 230mA |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.8W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise (dB) | 35dB |
| Noise Level | 35 dB |
| Operating Frequency | N/R |
| Package Quantity | 40 |
| Packaging | Bulk |
| RPM | 4600RPM |
| Series | OD6025 |
| Size | 60mm |
| Speed | 4600RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 2.433903oz |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD6025-12HSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
