Axial fan, 60mm size, 25mm thickness, delivering 13 CFM airflow at 2500 RPM. Features ball bearing for durability and operates on a 12VDC voltage rating. Constructed from plastic with a 2-wire lead termination, this fan is RoHS compliant and lead-free. It offers a noise level of 18 dBA and a wide operating temperature range from -4°C to 167°C.
Sign in to ask questions about the Knight Electronics OD6025-12LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD6025-12LB technical specifications.
| Airflow | 13CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1W |
| Noise | 20dBA |
| Noise (dB) | 18dB |
| Noise Level | 18 dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 2500RPM |
| Series | OD6025 |
| Size | 60mm |
| Speed | 2500RPM |
| Termination | 2 Wire Leads |
| Thickness | 25mm |
| Voltage Rating | 12V |
| Weight | 2.433903oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD6025-12LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.