The OD6025-12LS fan is a 60mm axial fan with a speed of 2500RPM and airflow of 14CFM. It operates at a noise level of 20dBA and has a package quantity of 40 units. The fan is made of plastic and has a termination of 2-wire leads. It is part of the OD6025 series and is suitable for general use.
Knight Electronics OD6025-12LS technical specifications.
| Airflow | 14CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 60mm |
| Length | 60mm |
| Material | Plastic |
| Noise | 20dBA |
| Noise Level | 20 dBA |
| Package Quantity | 40 |
| Series | OD6025 |
| Size | 60mm |
| Speed | 2500RPM |
| Termination | 2 Wire Leads |
| Thickness | 25mm |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD6025-12LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.