60mm axial DC fan delivering 25CFM airflow at 4600RPM. Features a sleeve bearing for reliable operation and a plastic construction. Operates within a temperature range of 14°C to 158°C with a maximum power dissipation of 3.6W. Produces 35dBA noise level and terminates with 2 wire leads.
Knight Electronics OD6025-24HSS technical specifications.
| Airflow | 25CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.6W |
| Noise | 35dBA |
| Noise (dB) | 35dB |
| Noise Level | 35 dBA |
| Packaging | Bulk |
| RPM | 4600RPM |
| Series | OD6025 |
| Size | 60mm |
| Speed | 4600RPM |
| Termination | 2 Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD6025-24HSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.