24VDC axial fan, 60x25mm, delivering 13CFM airflow at 2500RPM. Features durable ball bearings and a plastic construction. Operates within a temperature range of 14°C to 158°C with a maximum power dissipation of 1W. Noise level is rated at 20dBA. Termination via 2 wire leads.
Knight Electronics OD6025-24LB technical specifications.
| Airflow | 13CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1W |
| Noise | 20dBA |
| Noise (dB) | 18dB |
| Noise Level | 20 dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 2500RPM |
| Series | OD6025 |
| Size | 60mm |
| Speed | 2500RPM |
| Termination | 2 Wire Leads |
| Thickness | 25mm |
| Voltage Rating | 24V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD6025-24LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
