
48VDC axial fan, 60mm x 60mm x 25mm, delivers 28 CFM airflow at 4200 RPM. Features ball bearing for durability and operates within a -4°C to 167°C temperature range. Produces 30 dBA noise level with a maximum power dissipation of 3.4W. Equipped with 12" 2-wire leads and constructed from plastic.
Sign in to ask questions about the Knight Electronics OD6025-48HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD6025-48HB technical specifications.
| Airflow | 28CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.4W |
| Noise | 30dBA |
| Noise (dB) | 30dB |
| Noise Level | 30 dBA |
| Packaging | Bulk |
| RPM | 4200RPM |
| Series | OD6025 |
| Size | 60mm |
| Speed | 4200RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD6025-48HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
