
Axial fan, 60mm x 38mm, delivering 61 CFM airflow at 10000 RPM. Features a durable ball bearing system and operates on a 12VDC supply voltage. Constructed from plastic material, this fan is designed for reliable operation between 14°C and 158°C, with a maximum power dissipation of 17W. Termination is via 2 wire leads, and mounting is facilitated by flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD6038-12HB-VXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 61CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.42A |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 17W |
| Mount | Flanges |
| Noise | 64dBA |
| Noise (dB) | 64dB |
| Noise Level | 64 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 10000RPM |
| Series | OD6038 |
| Speed | 10000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 3.527396oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD6038-12HB-VXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
