FAN AXIAL 70X25MM 12VDC WIRE
Sign in to ask questions about the Knight Electronics OD7025-12HHB01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD7025-12HHB01A technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Package Quantity | 40 |
| Series | OD7025 |
| Termination | 3 Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD7025-12HHB01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.