
High-speed DC axial fan with ball bearing for reliable thermal management. Delivers 30 CFM airflow at 3200 RPM, operating within a 10.8V to 13.2V range with a 90mA current rating. Features a compact 80 x 80 x 15mm plastic construction, producing 33dBA noise. Suitable for a wide operating temperature range from -4°C to 176°C, terminated with 2 wire leads.
Sign in to ask questions about the Knight Electronics OD8015-12HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD8015-12HB technical specifications.
| Airflow | 30CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 90mA |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 33dBA |
| Noise (dB) | 33dB |
| Noise Level | 33 dBA |
| Package Quantity | 1 |
| Packaging | Box |
| RPM | 3200RPM |
| Series | OD8015 |
| Size | 80mm |
| Speed | 3200RPM |
| Termination | 2 Wire Leads |
| Thickness | 15mm |
| Voltage Rating | 12V |
| Weight | 2.257534oz |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD8015-12HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
