
80mm axial DC fan, 12V, delivering 40CFM airflow at 3100 RPM. Features a sleeve bearing for reliable operation and a plastic construction. Rated for 250mA current and 2.9W power dissipation, with a noise level of 34 dBA. Operates within a temperature range of 14°C to 158°C and includes 2 wire leads for termination.
Knight Electronics OD8025-12HSS technical specifications.
| Airflow | 40CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 250mA |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.9W |
| Mount | Flanges |
| Noise | 34dBA |
| Noise (dB) | 34dB |
| Noise Level | 34 dB |
| Operating Frequency | N/R |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 3100RPM |
| Series | OD8025 |
| Size | 80mm |
| Speed | 3100RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD8025-12HSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.