The OD8025-12LS fan is an axial fan with a speed of 2000RPM and airflow of 22CFM. It features a sleeve bearing and operates at a noise level of 21dBA. The fan is packaged in bulk with 40 units per package and has a plastic material construction. It measures 80mm in height, length, and width, with a thickness of 25mm.
Knight Electronics OD8025-12LS technical specifications.
| Airflow | 22CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Material | Plastic |
| Noise | 21dBA |
| Noise Level | 21 dBA |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | OD8025 |
| Size | 80mm |
| Speed | 2000RPM |
| Termination | 2 Wire Leads |
| Thickness | 25mm |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD8025-12LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.