Axial fan, 80mm x 25mm, delivering 40 CFM airflow at 3100 RPM. Features a durable ball bearing system and operates on a 24VDC supply. Constructed from plastic, this fan offers a wide operating temperature range from -4°C to 167°C. It includes 3 wire leads for termination and produces a noise level of 35 dBA.
Knight Electronics OD8025-24HB01A technical specifications.
| Airflow | 40CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.44W |
| Noise | 35dBA |
| Noise (dB) | 35dB |
| Noise Level | 35 dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 3100RPM |
| Series | OD8025 |
| Size | 80mm |
| Speed | 3100RPM |
| Termination | 3 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.191lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD8025-24HB01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.