
Axial DC fan, 80mm size, delivering 50 CFM airflow at 3800 RPM. Features a 12VDC voltage rating and 0.19A current draw. Constructed with a durable plastic housing and ball bearing for reliable operation. Operates within a temperature range of -4°C to 176°C and includes 2 wire leads for termination. RoHS compliant and lead-free.
Knight Electronics OD8032-12HB technical specifications.
| Airflow | 50CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80.5mm |
| Lead Free | Lead Free |
| Length | 80.5mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Flanges |
| Noise | 40dBA |
| Noise (dB) | 40dB |
| Noise Level | 40 dB |
| Operating Frequency | N/R |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RPM | 3800RPM |
| Series | OD8032 |
| Size | 80mm |
| Speed | 4800RPM |
| Termination | 2 Wire Leads |
| Thickness | 32mm |
| Voltage Rating | 12V |
| Weight | 3.809588oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8032-12HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
