FAN AXIAL 80.5X32MM 12VDC WIRE
Knight Electronics OD8032-12LB10A technical specifications.
| Airflow | 40CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 350mA |
| Height | 80.5mm |
| Length | 80.5mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 31dB |
| Package Quantity | 40 |
| RPM | 3000RPM |
| Series | OD8032 |
| Termination | Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8032-12LB10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.