
The OD8032-12MB02A is an axial fan with a current rating of 450mA and a maximum operating temperature of 176°C. It has a noise level of 36dB and operates within a temperature range of -4°C to 176°C. The fan is packaged in a quantity of 40 and has a termination of 3 wire leads. It measures 80.5mm in height, length, and width, with a package case type of axial.
Knight Electronics OD8032-12MB02A technical specifications.
| Airflow | 44CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 450mA |
| Height | 80.5mm |
| Length | 80.5mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 36dB |
| Package Quantity | 40 |
| RPM | 3400RPM |
| Series | OD8032 |
| Termination | 3 Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8032-12MB02A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.