
80mm axial fan with 32mm thickness, delivering 50 CFM airflow at 3800 RPM. Features durable ball bearings and operates on a 24VDC input with a 380mA current rating. Constructed from plastic with wire lead termination, this fan offers a wide operating temperature range from -4°C to 176°C and a noise level of 40 dBA. Mountable via flanges, it is RoHS compliant and lead-free.
Knight Electronics OD8032-24HB technical specifications.
| Airflow | 50CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 380mA |
| Height | 80.5mm |
| Lead Free | Lead Free |
| Length | 80.5mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Flanges |
| Noise | 40dBA |
| Noise (dB) | 40dB |
| Noise Level | 40 dB |
| Operating Frequency | N/R |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RPM | 3800RPM |
| Series | OD8032 |
| Size | 80mm |
| Speed | 4800RPM |
| Termination | 2 Wire Leads |
| Thickness | 32mm |
| Voltage Rating | 24V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8032-24HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
