
The OD8032-24HB01A axial fan from Knight Electronics features a maximum operating temperature of 176°C and a minimum operating temperature of -4°C. It has a current rating of 380mA and a noise level of 40dB. The fan is packaged in a quantity of 40 and has a termination type of 3 wire leads. It measures 80.5mm in height, 80.5mm in length, and 32mm in width.
Knight Electronics OD8032-24HB01A technical specifications.
| Airflow | 50CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 380mA |
| Height | 80.5mm |
| Length | 80.5mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 40dB |
| Package Quantity | 40 |
| RPM | 3800RPM |
| Series | OD8032 |
| Termination | 3 Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8032-24HB01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.