The OD8032-48HB01A is a ball bearing axial fan from Knight Electronics, rated for 160mA and 3800RPM. It operates within a temperature range of -4°C to 176°C and features a noise level of 40dB. The fan is packaged in a 40-unit quantity and has 3-wire leads for easy connection.
Knight Electronics OD8032-48HB01A technical specifications.
| Airflow | 50CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 160mA |
| Height | 80.5mm |
| Length | 80.5mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 40dB |
| Package Quantity | 40 |
| RPM | 3800RPM |
| Series | OD8032 |
| Termination | 3 Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8032-48HB01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.