
80mm axial fan delivering 99 CFM airflow at 6300 RPM. Features a durable ball bearing system and operates on 12VDC with wire lead termination. Constructed from plastic, this fan has a maximum power dissipation of 14W and a noise level of 57 dBA. Suitable for operation between 14°C and 158°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD8038-12HBVXC10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 99CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 14W |
| Noise (dB) | 57dB |
| Noise Level | 57 dBA |
| Packaging | Bulk |
| RPM | 6300RPM |
| Series | OD8038 VA |
| Size | 80mm |
| Speed | 6300RPM |
| Termination | Wire Leads |
| Weight | 6.419861oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8038-12HBVXC10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.