
80mm axial fan delivering 99 CFM airflow at 6300 RPM. Features durable ball bearings and operates on 48VDC with a maximum power dissipation of 14W. Constructed from plastic, this fan has dimensions of 80mm height and 38mm width, with wire lead termination. It is lead-free and designed for operation between 14°C and 158°C, producing a noise level of 57 dBA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD8038-48HBVXC10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 99CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 14W |
| Noise (dB) | 57dB |
| Noise Level | 57 dBA |
| RPM | 6300RPM |
| Series | OD8038 VA |
| Size | 80mm |
| Speed | 6300RPM |
| Termination | Wire Leads |
| Weight | 6.419861oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8038-48HBVXC10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
