
92mm x 25mm DC axial fan delivering 52 CFM airflow at 2900 RPM. Features a sleeve bearing for reliable operation and a 12V voltage rating with a 250mA current draw. Constructed from durable plastic, this fan operates within a temperature range of 14°C to 158°C and produces a noise level of 35 dBA. Termination is via two wire leads, and mounting is facilitated by flanges.
Knight Electronics OD9225-12HSS technical specifications.
| Airflow | 52CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 250mA |
| Height | 92.5mm |
| Lead Free | Lead Free |
| Length | 92.5mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.9W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise (dB) | 35dB |
| Noise Level | 35 dB |
| Operating Frequency | N/R |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 2900RPM |
| Series | OD9225 |
| Size | 92mm |
| Speed | 2900RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD9225-12HSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
