AC Fans 120VAC/60Hz Input 3W 35dBA 92x25
Sign in to ask questions about the Knight Electronics OD9225-SPOT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD9225-SPOT technical specifications.
| Airflow | 50CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Material | Plastic |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3W |
| Noise (dB) | 35dB |
| Noise Level | 35 dBA |
| Package Quantity | 1 |
| RPM | 3100RPM |
| Series | OD9225 |
| Speed | 3100RPM |
| Termination | Plug |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD9225-SPOT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.