
Knight Electronics ODB5009-12HB technical specifications.
| Airflow | 3CFM |
| Bearing Type | Ball |
| Noise | 34dBA |
| Noise Level | 34 dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Speed | 5000RPM |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics ODB5009-12HB to view detailed technical specifications.
No datasheet is available for this part.
