
Blowers 5000 RPM, 5 CFM 34 CFM, 24V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics ODB5009-24HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 3CFM |
| Bearing Type | Ball |
| Noise | 34dBA |
| Operating Supply Voltage | 24V |
| Speed | 5000RPM |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics ODB5009-24HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
