
Knight Electronics ODB600PT-12MB technical specifications.
| Airflow | 25CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Height | 120.5mm |
| Lead Free | Lead Free |
| Length | 120.5mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Wire |
| Noise (dB) | 42dB |
| Noise Level | 42 dBA |
| Operating Supply Voltage | 12V |
| RPM | 2500RPM |
| Series | ODB600PT |
| Termination | 2 Wire Leads |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics ODB600PT-12MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
