
PDU; Switched; Digital True RMS; 230V; 16A; 8 Outlet; 9Ft Cord; 90x432x44mm
Knight Electronics OSP-H16-23-08-N1 technical specifications.
| AC Outlets | 8 |
| Max Current Rating | 16A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Weight | 6.6lb |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OSP-H16-23-08-N1 to view detailed technical specifications.
No datasheet is available for this part.
