
PDU 16OUT RACK 230V W/SENSORS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OSP-V16-23-16-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| AC Outlets | 16 |
| Approvals | UL, CSA, CE, EN |
| Cord Length | 9.8foot |
| Max Current Rating | 16A |
| Mount | Vertical, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Weight | 8.8lb |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OSP-V16-23-16-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
