Sign in to ask questions about the Knipex 002140LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knipex 002140LE technical specifications.
| Package/Case | 410 |
| Color | Black |
| Depth | 410mm |
| Height | 410mm |
| Length | 255mm |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 7.55kg |
| Width | 490mm |
| RoHS | Compliant |
Download the complete datasheet for Knipex 002140LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
