
Knipex 140 mm Chrome Vanadium Steel Circlip Pliers with Straight Tip, External, Range 3 10 mm
Knipex 4611-A0 technical specifications.
| Length | 140mm |
| Material | Steel, Chrome |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Knipex 4611-A0 to view detailed technical specifications.
No datasheet is available for this part.