Knipex 200 mm Chrome Vanadium Steel Circlip Pliers with Bent Tip, External, Range 40 100 mm
Knipex 4621A31SB technical specifications.
| Package/Case | 100 |
| Length | 200mm |
| Material | Steel, Chrome |
| Mount | External |
| RoHS | Compliant |
No datasheet is available for this part.