Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
9581600 Datasheet | Hand Tools | Knipex
Browse
Manufacturers
API
BOM
Account
KNIPEX
9581600
Datasheet
Knipex
9581600
9581600
Tools & Production Supplies
Hand Tools
Tools & Production Supplies
Hand Tools
9581600
Package
600
Mounting
Cable
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Knipex 9581600 technical specifications.
General
Package/Case
600
Length
600mm
Material
Plastic
Mount
Cable
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account