KNIPEX 97 49 65 2 Crimp Tool, Hand, MC3 (Multi-Contact) Solar Cable Connectors
Knipex 9749652 technical specifications.
| Length | 325mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Weight | 460g |
| RoHS | Compliant |
Download the complete datasheet for Knipex 9749652 to view detailed technical specifications.
No datasheet is available for this part.