Knipex 9749681 technical specifications.
| Package/Case | 200 |
| Mount | Cable |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Knipex 9749681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.